Through-hole common mode choke featuring a ferrite core, designed for power and signal line applications. Offers 10mH inductance with a maximum DC current rating of 700mA and a voltage rating of 300V. Key specifications include a maximum DC resistance of 100mΩ and an operating temperature range of -25°C to 60°C. This RoHS compliant component has a 13mm lead pitch and 0.9mm lead diameter for radial termination.
Murata PLA10AS1030R7R2B technical specifications.
| Core Material | Ferrite |
| Current | 700mA |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance-Max | 100MR |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 10mH |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 60°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Orientation | Vertical |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, PLA10 |
| Series Resistance | 860mR |
| Termination | Radial |
| Voltage Rating | 300V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLA10AS1030R7R2B to view detailed technical specifications.
No datasheet is available for this part.