Murata PLA10AS1321R7D2B technical specifications.
| Current | 1.7A |
| DC Current | 1.7A |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 1.3mH |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 60°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, PLA10 |
| Series Resistance | 160mR |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PLA10AS1321R7D2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.