Dual common mode choke with 3000µH inductance per line, rated for 1.3A DC current. Features a low 0.26 Ohm DC resistance and a 250V voltage rating. This through-hole component has radial leads and operates within a temperature range of -25°C to 60°C. Designed for power and signal line filtering, it is RoHS compliant and lead-free.
Murata PLA10AS3021R3R2B technical specifications.
| Package/Case | Radial |
| Current | 1.3A |
| Current Rating | 1.3A |
| DC Current | 1.3A |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 3mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 60°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, PLA10 |
| Termination | Radial |
| Voltage Rating | 250V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLA10AS3021R3R2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.