Dual common mode choke with 30,000µH inductance per line, designed for power and signal lines. Features a 400mA DC current rating and a maximum DC resistance of 2.7 Ohms. This through-hole component has radial leads with a 13mm pitch and 0.9mm diameter. Operating temperature range is -25°C to +60°C, with a DC rated voltage of 250V.
Murata PLA10AS3030R4R2B technical specifications.
| Current | 400mA |
| Current Rating | 400mA |
| DC Current | 400mA |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 30mH |
| Lead Diameter | 0.9mm |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 60°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, PLA10 |
| Termination | Radial |
| DC Rated Voltage | 250V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLA10AS3030R4R2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.