Dual common mode choke for power and signal lines, featuring 7.7mH inductance per line and a maximum DC current rating of 700mA. This through-hole component offers a maximum DC resistance of 100mΩ and operates within a temperature range of -25°C to 60°C. With a voltage rating of 250V and radial pin termination, it is RoHS compliant and lead-free.
Murata PLA10AS7720R7D2B technical specifications.
| Current | 700mA |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance-Max | 100MR |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 7.7mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 60°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, PLA10 |
| Termination | Radial |
| Voltage Rating | 250V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLA10AS7720R7D2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.