Dual common mode choke with 220µH inductance per line, rated for 1.5A DC current. Features a low DC resistance of 0.14Ω and a voltage rating of 300V. Designed for through-hole mounting with radial pin termination and a 13mm lead pitch. Operates across a temperature range of -25°C to 120°C. This unshielded component is RoHS compliant and lead-free.
Murata PLH10AN2211R5P2B technical specifications.
| Package/Case | 1260 |
| Current | 1.5A |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, PLH10 |
| Shielding | Unshielded |
| Termination | Radial |
| Voltage Rating | 300V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLH10AN2211R5P2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.