Murata PLH10AN3711R0P2M technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 370u(Min)H |
| Maximum DC Current | 1A |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 300V |
| Withstand Voltage | 2.4kV |
| Mounting | Through Hole |
| Product Length | 18mm |
| Product Depth | 16mm |
| Height | 17.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata PLH10AN3711R0P2M to view detailed technical specifications.
No datasheet is available for this part.