Murata PLH10AS1112R6P2B technical specifications.
| Current | 2.6A |
| DC Current | 2.6A |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 110uH |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 60°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, PLH10 |
| Termination | Radial |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PLH10AS1112R6P2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.