Murata PLH11A1511R5P01B1 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Length | 18 |
| Manufacturer Series | PLH11 |
| Height | 20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata PLH11A1511R5P01B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.