Murata PLT08CN2003R0T0B technical specifications.
| Current Rating | 3A |
| DC Current | 3A |
| Depth | 10mm |
| Height | 12mm |
| Inductance | 20uH |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Pin |
| Length | 12.5mm |
| Max DC Current | 3mA |
| Max Operating Temperature | 60°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLT |
| Shielding | Unshielded |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata PLT08CN2003R0T0B to view detailed technical specifications.
No datasheet is available for this part.