
Surface mount data line filter featuring 2 functions, rated for 100V and 6A RMS. This component offers 20mH inductance and 1kR impedance at 10MHz, with a low DC resistance of 8R. Designed for surface mounting, it operates across a wide temperature range from -55°C to 105°C and is RoHS compliant and lead-free.
Murata PLT10HH1026R0PNL technical specifications.
| Package/Case | SMD/SMT |
| Current | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 8R |
| Depth | 6.8mm |
| Height | 0.37inch |
| Impedance | 1kR |
| Inductance | 20mH |
| Lead Free | Lead Free |
| Length | 0.508inch |
| Max DC Current | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Series | PLT10H |
| Series Resistance | 8.5mR |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLT10HH1026R0PNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
