
Surface mount data line filter featuring 2 functions, 10A DC current rating, and 100V DC rated voltage. Offers 400 Ohm impedance at 10MHz and 6mH inductance. Designed for demanding applications with a wide operating temperature range of -55°C to 125°C and AEC-Q200 qualification. Packaged in tape and reel for automated assembly.
Murata PLT10HH401100PNL technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 10A |
| Depth | 6.8mm |
| Height | 0.37inch |
| Impedance | 400R |
| Inductance | 6mH |
| Length | 0.508inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | PLT10H |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| DC Rated Voltage | 100V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLT10HH401100PNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
