
Surface mount data line filter featuring two functions, designed for 300V DC rated voltage and a maximum current rating of 18A. This component offers 0.8µH inductance and 45Ω impedance, operating across a temperature range of -55°C to 125°C. AEC-Q200 qualified and RoHS compliant, it is supplied in bulk packaging.
Murata PLT10HH450180PNL technical specifications.
| Height | 0.37inch |
| Impedance | 45R |
| Inductance | 0.8uH |
| Length | 0.508inch |
| Max Current Rating | 18A |
| Max DC Current | 18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 125 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | PLT10H |
| Termination | SMD/SMT |
| DC Rated Voltage | 300V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLT10HH450180PNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
