
This 10A EMI filter from Murata has a voltage rating of 100V and operates within a temperature range of -55°C to 105°C. The filter measures 9.4mm in height, 6.8mm in width, and 13.1mm in length. It is lead free and compliant with RoHS regulations.
Murata PLT10HH501100PNB technical specifications.
| Current Rating | 10A |
| Height | 9.4mm |
| Impedance | 500R |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| Weight | 2.1g |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PLT10HH501100PNB to view detailed technical specifications.
No datasheet is available for this part.