
Murata PLT10HH501100PNK technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 12.9 |
| Number of Functions | 2 |
| Height | 9.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata PLT10HH501100PNK to view detailed technical specifications.
No datasheet is available for this part.