
Murata's PLT10HH9016R0PNB is a surface-mount EMI filter with a maximum DC current rating of 6A and an impedance of 900 ohms. It is packaged in a SMD/SMT package with a length of 13.1mm and a depth of 6.8mm. The filter is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The device is tested at a frequency of 10MHz.
Murata PLT10HH9016R0PNB technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 6A |
| Depth | 6.8mm |
| Impedance | 900R |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Test Frequency | 10MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata PLT10HH9016R0PNB to view detailed technical specifications.
No datasheet is available for this part.