The PLY10AN1430R5R2B common mode choke from Murata features a voltage rating of 300V and a current rating of 500mA. It has an inductance of 14mH and is designed for through hole mounting. The choke operates within a temperature range of -25°C to 120°C and is compliant with RoHS regulations. It is available in bulk packaging with a quantity of 1200 pieces.
Murata PLY10AN1430R5R2B technical specifications.
| Current Rating | 500mA |
| DC Current | 500mA |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 14mH |
| Lead Diameter | 3.5mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Radial |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLY10 |
| Shielding | Unshielded |
| Termination | Radial |
| Voltage Rating | 300V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PLY10AN1430R5R2B to view detailed technical specifications.
No datasheet is available for this part.