Murata PLY10AN2121R4R2M technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 18 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 17.5 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 2100u(Min)H |
| Maximum DC Current | 1.4A |
| Voltage Rating | 300VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata PLY10AN2121R4R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.