Murata PLY10AS1430R5R2B technical specifications.
| Current | 500mA |
| DC Current | 500mA |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 14mH |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 60°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLY10 |
| Termination | Radial |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PLY10AS1430R5R2B to view detailed technical specifications.
No datasheet is available for this part.