The PLY10AS9012R0R2B is a common mode choke from Murata with a ferrite core material and a maximum operating temperature of 60°C. It has a maximum DC current rating of 2A and an inductance of 900uH. The choke is designed for through hole mounting and has a series resistance of 190mR. It is RoHS compliant and available in a bulk packaging quantity of 1200 units.
Murata PLY10AS9012R0R2B technical specifications.
| Core Material | Ferrite |
| Current | 2A |
| Height | 0.689inch |
| Inductance | 900uH |
| Length | 0.709inch |
| Max DC Current | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Series | PLY10 |
| Series Resistance | 190mR |
| Termination | Radial |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PLY10AS9012R0R2B to view detailed technical specifications.
No datasheet is available for this part.
