Murata PLY17BN1023R0B2 technical specifications.
| Current Rating | 3A |
| Inductance | 1mH |
| Inductor Type | Choke Coil |
| Max DC Current | 3A |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Murata PLY17BN1023R0B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.