Murata PLY17BN3721R0B2M technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -25 |
| Width | 22.5 |
| Length | 24.5 |
| Height | 12.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata PLY17BN3721R0B2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.