Murata PLY17BN9320R6B2 technical specifications.
| Current Rating | 600mA |
| Height | 13mm |
| Length | 25mm |
| RoHS Compliant | Yes |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PLY17BN9320R6B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.