Murata PLY17BS3721R0B2B technical specifications.
| Current | 1A |
| Height | 0.512inch |
| Inductance | 3.7mH |
| Length | 0.965inch |
| Max DC Current | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1080 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLY17 |
| Termination | Radial |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PLY17BS3721R0B2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.