Trimmer, Cermet, 0.75W, 10000ohm, 10% +/-Tol, 15 Turn(s), 19 MM, RECTANGULAR, 3 PINS
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Resistance | 10000 |
| REACH | Compliant |
| Military Spec | False |