Murata POT3106Z-1-103 technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Manufacturer Series | POT3106 |
| Resistance | 10000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata POT3106Z-1-103 to view detailed technical specifications.
No datasheet is available for this part.