
The Murata PRF15BG103RB6RC is a surface mount posistor with a 32V voltage rating and 10kR resistance. It has a tolerance of 50% and is lead free. The device is designed for surface mount applications and has a maximum operating temperature of 90°C and a minimum operating temperature of -20°C. The posistor is packaged in a 0402 case with dimensions of 0.5mm depth, 0.5mm height, and 1mm length. It is compliant with RoHS regulations.
Murata PRF15BG103RB6RC technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Tolerance | 50% |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF15BG103RB6RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.