Murata PRF18AS471QB1RB technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | CHIP |
| Current Rating | 100uA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRF18/21 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18AS471QB1RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.