
The PRF18AS471QS5RB is a surface mount varistor from Murata, packaged in a 0603 case. It operates over a temperature range of -20°C to 160°C and has a resistance tolerance of 50%. This component is RoHS compliant and available in tape and reel packaging.
Murata PRF18AS471QS5RB technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRF18/21 |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18AS471QS5RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.