Murata PRF18BA471QS5RB technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRF18/21 |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18BA471QS5RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.