Murata PRF18BB471RB1RB technical specifications.
| Package/Case | CHIP |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRF18/21 |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18BB471RB1RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.