
Murata PRF18BB471RB5RB technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18BB471RB5RB to view detailed technical specifications.
No datasheet is available for this part.