
The PRF18BC471QS5RB is a surface mount varistor from Murata, available in a 0603 package. It operates over a temperature range of -40°C to 150°C and has a resistance tolerance of 50%. This component is lead free and RoHS compliant.
Murata PRF18BC471QS5RB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | Posistor® |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18BC471QS5RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.