Murata PRF18BC471RB1RB technical specifications.
| Package/Case | CHIP |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRF18/21 |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18BC471RB1RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.