
The POSISTOR PRF18/21 is a surface mount chip resistor with a resistance of 470 ohms and a tolerance of 50%. It operates at a maximum supply voltage of 32 volts and has a maximum operating temperature of 110°C. The resistor is packaged in a chip format and is suitable for use on printed circuit boards. It is RoHS compliant and available in a cut tape packaging format.
Murata PRF18BD471RB1RB technical specifications.
| Package/Case | CHIP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRF18/21 |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18BD471RB1RB to view detailed technical specifications.
No datasheet is available for this part.