
The PRF18BD471RB5RB is a surface mount Posistor from Murata, with a resistance of 470 ohms and a tolerance of 50%. It operates at a maximum supply voltage of 32V and has a maximum operating temperature of 120°C. The component is packaged in a 0603 case and is lead free and RoHS compliant.
Murata PRF18BD471RB5RB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 32V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18BD471RB5RB to view detailed technical specifications.
No datasheet is available for this part.