The POSISTOR PRF18/21 is a surface mount thermistor with a resistance of 470 ohms and a tolerance of 50%. It operates within a temperature range of -40°C to 150°C and is supplied with a maximum voltage of 32V. This component is packaged in a 0603 case and is available in quantities of 4000. It is compliant with RoHS regulations and is suitable for use in surface mount applications.
Murata PRF18BE471QS2RB technical specifications.
| Package/Case | 0603 |
| Current Rating | 100uA |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 32V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRF18/21 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18BE471QS2RB to view detailed technical specifications.
No datasheet is available for this part.