The PRF18BE471QS5RB is a 0603 surface mount POSISTOR varistor from Murata, featuring a lead-free construction and 50% resistance tolerance. It operates over a temperature range of -20°C to 110°C and is available in quantities of 4000 per reel. This component is compliant with RoHS regulations and is suitable for use in a variety of applications.
Murata PRF18BE471QS5RB technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRF18/21 |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18BE471QS5RB to view detailed technical specifications.
No datasheet is available for this part.