
Surface mount PTC thermistor with 470 ohm resistance and 50% tolerance. Features a 0603 (1608 metric) case code, 32V maximum supply voltage, and operates from -20°C to 90°C. Designed for PCB mounting with SMD/SMT termination, this component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Murata PRF18BG471QB5RB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 100uA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRF18/21 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF18BG471QB5RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
