
Murata PRF21AR471QB1RA technical specifications.
| Package/Case | 0805 |
| Current Rating | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | PRF21 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF21AR471QB1RA to view detailed technical specifications.
No datasheet is available for this part.