Thermistor PTC 470 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Current Rating | 100uA |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | PRF21 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| RoHS | Compliant |