The POSISTOR PRF18/21 thermistor is a surface-mount device with a 470 ohm resistance and 50% tolerance. It operates within a temperature range of -20°C to 150°C and is available in quantities of 4000 per reel. The device measures 2mm in length, 1.25mm in width, and 0.9mm in height, making it suitable for compact designs. The POSISTOR PRF18/21 is a Murata product, designed for use in various applications requiring precise temperature sensing.
Murata PRF21AS471QB2RA technical specifications.
| Package/Case | CHIP |
| Current Rating | 100uA |
| Height | 0.9mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| Series | POSISTOR® PRF18/21 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRF21AS471QB2RA to view detailed technical specifications.
No datasheet is available for this part.