
Murata PRG18BB101MS1RB technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.6mm |
| Hold Current | 21mA |
| Length | 1.6mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PRG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 45mA |
| Voltage Rating | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG18BB101MS1RB to view detailed technical specifications.
No datasheet is available for this part.