
Surface mount PTC thermistor with 220 Ohm resistance and 20% tolerance. Features a 0603 (1608 metric) case code, 130mA current rating, and 24V operating voltage. Designed for surface mounting with SMD/SMT termination, this lead-free and RoHS compliant component operates between -10°C and 60°C.
Murata PRG18BB221MB1RB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 130mA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Hold Current | 14mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 130mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRG18BB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 29mA |
| Voltage | 24V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG18BB221MB1RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.