
PTC Thermistor, 33 Ohm resistance with 20% tolerance, designed for surface mount applications in an 0603 package. Features a maximum operating temperature of 60°C and a minimum of -10°C, with a maximum supply voltage of 24V. Offers a continuous current rating of 900mA, a hold current of 36mA, and a trip current of 71mA. Packaged in tape and reel for efficient assembly.
Murata PRG18BB330MB1RB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 900mA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Hold Current | 36mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRG18BB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 71mA |
| Voltage | 24V |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG18BB330MB1RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
