
Surface mount PTC thermistor with 470 ohm resistance and 20% tolerance. Features a 0603 case size (1608 metric) and a maximum operating voltage of 24V. Designed for surface mounting with SMD/SMT termination, this component operates between -10°C and 60°C. It has a hold current of 10mA and a trip current of 21mA, with a maximum current rating of 60mA. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Murata PRG18BB471MB1RB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 60mA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 60mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRG18BB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 21mA |
| Voltage | 24V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG18BB471MB1RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.