Murata PRG18BC1R0MM1RB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 7.5A |
| Depth | 0.8mm |
| Height | 0.8mm |
| Hold Current | 330mA |
| Length | 1.6mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRG18BC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 740mA |
| Voltage | 6V |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG18BC1R0MM1RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
