Murata PRG21AR220MB1RK technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.8mm |
| Hold Current | 75mA |
| Length | 2mm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PRG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 195mA |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG21AR220MB1RK to view detailed technical specifications.
No datasheet is available for this part.