Murata PRG21AR220MS1RK technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Hold Current | 75mA |
| Length | 2mm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRG21AR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 195mA |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG21AR220MS1RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.