Surface mount PTC thermistor, 22 Ohm resistance with 20% tolerance. Features a 0805 (2012 metric) case code, 1.25mm height, 2mm length, and 800µm width. Operates within a temperature range of -10°C to 60°C, with a hold current of 44mA and trip current of 91mA, supporting a maximum current rating of 1.1A and a voltage rating of 20V. Lead-free and RoHS compliant, supplied on tape and reel.
Murata PRG21BB220MB1RK technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 110mA |
| Depth | 1.25mm |
| Height | 1.25mm |
| Hold Current | 44mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 1.1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | POSISTOR® PRG21BB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Trip Current | 91mA |
| Voltage | 20V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata PRG21BB220MB1RK to view detailed technical specifications.
No datasheet is available for this part.